nVent HOFFMAN MAS Series Mild Steel Wall Box, IP55, IP66, 500 mm x 400 mm x 155 mm
- RS Stock No.:
- 269-8861
- Mfr. Part No.:
- MAS0504015PER5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$294.30
(exc. GST)
$323.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.30 |
*price indicative
- RS Stock No.:
- 269-8861
- Mfr. Part No.:
- MAS0504015PER5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | Mild Steel | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | UK CA, No.0.4, 12 IEC 62208 CE, File No. 1442951:Type 4, File No. E92044NEMA/EEMAC Type 4, No.94, UL, DNV, 12CSA, EAC, 4X, TYPE 4, No.14, File No. E92044cUL Listed per CSA C22.2 No.0, UL 508A Listed | |
| Hazardous Area Certification | IP66 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material Mild Steel | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
External Width 400mm | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals UK CA, No.0.4, 12 IEC 62208 CE, File No. 1442951:Type 4, File No. E92044NEMA/EEMAC Type 4, No.94, UL, DNV, 12CSA, EAC, 4X, TYPE 4, No.14, File No. E92044cUL Listed per CSA C22.2 No.0, UL 508A Listed | ||
Hazardous Area Certification IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS with a IP 66 protection degree. It is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Protection complies with IP 66
Finish RAL 7035 structured powder coating
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 300 mm x 155 mm
