nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 350 mm x 250 mm x 155 mm
- RS Stock No.:
- 270-1477
- Mfr. Part No.:
- MAS0352515PER5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$203.04
(exc. GST)
$223.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.04 |
*price indicative
- RS Stock No.:
- 270-1477
- Mfr. Part No.:
- MAS0352515PER5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 350mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | Mild Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | Yes | |
| Internal Mount Type | Screw | |
| External Width | 250mm | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| Series | MAS | |
| Standards/Approvals | EAC, RoHS Status: Exempt, Type 4X, CE, UK CA, DNV, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 350mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material Mild Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate Yes | ||
Internal Mount Type Screw | ||
External Width 250mm | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
Series MAS | ||
Standards/Approvals EAC, RoHS Status: Exempt, Type 4X, CE, UK CA, DNV, UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai
Situated at the far rear of the enclosure
Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 350 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 250 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 250 mm x 200 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
