Rittal PK Series Polycarbonate Wall Box, IP66 Transparent Door, 110 mm x 180 mm x 90 mm
- RS Stock No.:
- 263-3817
- Mfr. Part No.:
- 9514100
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$212.04
(exc. GST)
$233.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $106.02 | $212.04 |
*price indicative
- RS Stock No.:
- 263-3817
- Mfr. Part No.:
- 9514100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 110mm | |
| Product Type | Wall Box | |
| External Depth | 90mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 180mm | |
| Series | PK | |
| Standards/Approvals | C-UL, DNV-GL, UL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 110mm | ||
Product Type Wall Box | ||
External Depth 90mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 180mm | ||
Series PK | ||
Standards/Approvals C-UL, DNV-GL, UL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series PK General Purpose Enclosure, 90x180x110mm, IP66 - 9514100
This general purpose enclosure is intended for a range of applications in automation, electronics, and electrical sectors. With dimensions of 90x180x110mm, it is made from fibreglass-reinforced polycarbonate, ensuring a strong protective casing. The transparent door provides easy accessibility, while the IP66 rating offers excellent resistance to dust and water ingress.
Features & Benefits
• Self-extinguishing polycarbonate enhances safety standards
• Quick-release fasteners allow for fast maintenance
• Polyurethane gasket provides effective sealing properties
Applications
• Suitable for outdoor installation
• Ideal for housing electrical and electronic equipment
• Designed where clear visibility of contents is required
• Wall mounting capability optimises space utilisation
• Applicable in industrial automation and control systems
Can it withstand harsh environmental conditions?
Yes, it is rated IP66 for solid protection.
Will it maintain integrity at high temperatures?
Yes, it operates effectively from -35 to +80°C.
Can it be easily accessed for maintenance?
Yes, the design includes quick-release fasteners.
Is it resistant to mechanical impacts?
Yes, it features an IK08 impact rating for durability.
- RS Stock No. 1874357
- Mfr. Part No. 9517100
Each
$124.30
- RS Stock No. 2651516
- Mfr. Part No. 9514000
Each (In a Pack of 2)
$106.02
- RS Stock No. 2289480
- Mfr. Part No. 9520100
Each
$62.00
- RS Stock No. 2633816
- Mfr. Part No. 9514050
Each (In a Pack of 2)
$106.02
Related links
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 90 mm











