Rittal PK Series Polycarbonate Wall Box, IP66, 130 mm x 130 mm x 75 mm
- RS Stock No.:
- 263-3812
- Mfr. Part No.:
- 9510000
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$321.71
(exc. GST)
$353.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $80.428 | $321.71 |
*price indicative
- RS Stock No.:
- 263-3812
- Mfr. Part No.:
- 9510000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 130mm | |
| Product Type | Wall Box | |
| External Depth | 75mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 130mm | |
| Colour | RAL 7035 | |
| Series | PK | |
| Standards/Approvals | GOST, C-UL, DNV-GL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 130mm | ||
Product Type Wall Box | ||
External Depth 75mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 130mm | ||
Colour RAL 7035 | ||
Series PK | ||
Standards/Approvals GOST, C-UL, DNV-GL, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Rittal PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc. These enclosures are rugged and protect electric and electronic components from water and dust accumulation. They are specifically suited for use with control components (actuators).Available with a light grey cover or a clear cover. The enclosure consists of two parts (upper and lower), 4 cover screws and 4 insulating covers for mounting the bottom plate.
Fibre-glass reinforced polycarbonate housing
Color - Grey (RAL7035)
All-round foamed-in PU seal
Polyamide cover screws
Polyethylene Insulating bungs
IP66 / NEMA 4x Rating Standards
- RS Stock No. 2633811
- Mfr. Part No. 9509000
Each (In a Pack of 4)
$72.38
- RS Stock No. 2633808
- Mfr. Part No. 9508000
Each (In a Pack of 4)
$63.345
- RS Stock No. 2633809
- Mfr. Part No. 9508050
Each (In a Pack of 4)
$60.878
- RS Stock No. 0172029
- Mfr. Part No. 9523000
Each
$377.39
Related links
- Rittal PK Series Polycarbonate Wall Box 99 mm x 130 mm x 130 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 81 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Plastic Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 65 mm x 94 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 81 mm x 94 mm x 94 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 360 mm x 111 mm












