Rose Stainless Steel Enclosures Series Stainless Steel Enclosure, IP66, 300 mm x 200 mm x 121 mm
- RS Stock No.:
- 254-5131
- Mfr. Part No.:
- 37302012
- Brand:
- Rose
Subtotal (1 unit)*
$424.33
(exc. GST)
$466.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.33 |
*price indicative
- RS Stock No.:
- 254-5131
- Mfr. Part No.:
- 37302012
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 300mm | |
| Product Type | Enclosure | |
| External Depth | 121mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Silver Grey | |
| External Width | 200mm | |
| Mounting plate | Yes | |
| Series | Stainless Steel Enclosures | |
| Standards/Approvals | UL 508a | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 300mm | ||
Product Type Enclosure | ||
External Depth 121mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Silver Grey | ||
External Width 200mm | ||
Mounting plate Yes | ||
Series Stainless Steel Enclosures | ||
Standards/Approvals UL 508a | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- DE
The Rose stainless steel enclosures stainless steel industrial having height is 300 mm, width is 200 mm and depth is 121 mm. It is made from stainless steel. The weight of the product is 2.75 kg.
Height is 300 mm
Width is 200 mm
Depth is 121 mm
Minimum temperature is -40 °C
Maximum temperature is 80 °C
Degree of protection norm is EN 60529
Related links
- Rose Stainless Steel Enclosures Series Stainless Steel Enclosure 200 mm x 200 mm x 121 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 300 mm x 200 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 400 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 300 mm x 300 mm x 121 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 200 mm x 200 mm x 121 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 400 mm x 200 mm x 121 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 600 mm x 200 mm x 121 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 300 mm x 300 mm x 121 mm
