Rose Stainless Steel Enclosures Series Stainless Steel Enclosure, IP66, 200 mm x 200 mm x 121 mm
- RS Stock No.:
- 254-5130
- Mfr. Part No.:
- 37202012
- Brand:
- Rose
Subtotal (1 unit)*
$358.35
(exc. GST)
$394.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.35 |
*price indicative
- RS Stock No.:
- 254-5130
- Mfr. Part No.:
- 37202012
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 200mm | |
| Product Type | Enclosure | |
| External Depth | 121mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 200mm | |
| Colour | Unpainted | |
| Series | Stainless Steel Enclosures | |
| Standards/Approvals | UL 508a | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 200mm | ||
Product Type Enclosure | ||
External Depth 121mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 200mm | ||
Colour Unpainted | ||
Series Stainless Steel Enclosures | ||
Standards/Approvals UL 508a | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Rose stainless steel enclosures stainless steel industrial having height is 200 mm, width is 200 mm and depth is 121 mm. It is made from stainless steel. The weight of the product is 2.19 kg.
Height is 200 mm
Width is 200 mm
Depth is 121 mm
Minimum temperature is -40 °C
Maximum temperature is 80 °C
Degree of protection norm is EN 60529
- RS Stock No. 2545131
- Mfr. Part No. 37302012
Each
$424.33
- RS Stock No. 4729474
- Mfr. Part No. 372020080
Each
$397.31
- RS Stock No. 2545132
- Mfr. Part No. 37401508
Each
$273.07
- RS Stock No. 7413541
- Mfr. Part No. 372010060
Each
$366.69
Related links
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 400 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 300 mm x 300 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 200 mm x 200 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 100 mm x 200 mm x 61 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 300 mm x 81 mm
- Rose Stainless Steel Enclosure 300 mm x 200 mm x 121 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 300 mm x 400 mm x 161 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 380 mm x 380 mm x 217 mm











