Rose Stainless Steel Enclosure Series Stainless Steel Enclosure, IP66, 150 mm x 100 mm x 61 mm
- RS Stock No.:
- 254-5129
- Mfr. Part No.:
- 37151006
- Brand:
- Rose
Subtotal (1 unit)*
$295.19
(exc. GST)
$324.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.19 |
*price indicative
- RS Stock No.:
- 254-5129
- Mfr. Part No.:
- 37151006
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 150mm | |
| Product Type | Enclosure | |
| External Depth | 61mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 100mm | |
| Colour | Silver Grey | |
| Series | Stainless Steel Enclosure | |
| Standards/Approvals | UL 508a | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 150mm | ||
Product Type Enclosure | ||
External Depth 61mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 100mm | ||
Colour Silver Grey | ||
Series Stainless Steel Enclosure | ||
Standards/Approvals UL 508a | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Rose stainless steel enclosures stainless steel industrial having height is 150 mm, width is 100 mm and depth is 61 mm. It is made from stainless steel. The weight of the product is 0.81 kg.
Height is 150 mm
Width is 100 mm
Depth is 61 mm
Minimum temperature is -40 °C
Maximum temperature is 80 °C
Degree of protection norm is EN 60529
Related links
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 100 mm x 100 mm x 61 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 150 mm x 100 mm x 61 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 100 mm x 200 mm x 61 mm
- Rose Stainless Steel Enclosure Series Stainless Steel Enclosure 400 mm x 150 mm x 81 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 100 mm x 100 mm x 61 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 200 mm x 100 mm x 61 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Enclosure 200 mm x 200 mm x 121 mm
- Rose Stainless Steel Enclosure 300 mm x 200 mm x 121 mm
