RS Australia is a trusted stocking distributor of electrical enclosures and wall boxes, supplying everything from DIN rail mount junction boxes to surface mount wall boxes for panel builders, electrical installers, and facilities teams across Australia.
Our catalogue spans compact wall mount electrical boxes for single-circuit installs through to large lockable wall boxes and IP-rated outdoor wall enclosures built for harsh environments.
Wall box brands available at RS Australia include:
Trade accounts are available for bulk pricing on orders of 100+ units, and same-day dispatch applies to in-stock items ordered before 12pm AEST on business days.
A wall box, also known as a wall mount enclosure, wall-mounted storage box, or wall-mount electrical box, is a secure enclosure that mounts directly onto a wall. These enclosures feature a door or lid for easy access and are available in lockable versions for added security.
Wall-mounted metal box construction is common for industrial installations, with plastic and fibreglass alternatives available for different durability and corrosion-resistance requirements. With a wide range of IP ratings, wall boxes are suitable for both outdoor and indoor use, capable of withstanding high impacts and challenging environmental conditions.
They are typically designed to protect electrical and electronic equipment from dust, moisture, and physical damage, and come in various heights, widths, and depths to suit different storage and installation needs. Common sizes range from small wall storage boxes for individual components to large enclosures housing complex control systems.
Wall Mounted accessories available include:
Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes or power inlets. High IP-rated wall boxes, like IP65 or IP67 are commonly used to keep electrical systems protected from environmental factors such as moisture or dust. These enclosures often come with suitable locks for added security, ensuring both safety and functionality in indoor or outdoor environments where electrical hazards need to be contained.
General purpose wall boxes provide secure, indoor or outdoor storage for important or potentially hazardous items. Used with or without a lock, they can be used for storing tools, equipment and any other valuable items in industrial settings such as workshops or storage facilities.
IP67 wall-mounted enclosures are specifically designed for use in marine environments and other hose-down applications. These storage containers offer robust protection against water ingress and are often made from corrosion-resistant materials like stainless steel or thermoplastic. The seals on the base and lid or door ensure that the contents remain dry and secure, even in harsh marine conditions. For example, these wall mount enclosures can be used on ships to protect critical navigation and communication equipment from saltwater exposure and heavy seas, ensuring continuous and reliable operation. are specifically designed for use in marine environments and other hose-down applications. These storage containers offer robust protection against water ingress and are often made from corrosion-resistant materials like stainless steel or thermoplastic. The seals on the base and lid or door ensure that the contents remain dry and secure, even in harsh marine conditions. For example, these wall mount enclosures can be used on ships to protect critical navigation and communication equipment from saltwater exposure and heavy seas, ensuring continuous and reliable operation.
Wall-mounted enclosures with transparent doors allow users to view the contents within the storage box without having to open it. This is particularly useful in settings where quick visual inspections are necessary. For example, in a server room, transparent door wall boxes enable IT personnel to quickly check the status of networking equipment and cable connections without needing to unlock and open each enclosure, thus saving time and reducing the risk of disturbing the setup.
Sourcing wall boxes through RS Australia gives panel builders, electrical installers, procurement teams, and facilities managers direct access to one of the broadest enclosure catalogues in the region, with stock backed by our global supply network and local fulfilment.
Whether you’re specifying a single lockable wall box for a site repair or placing a bulk order of wall mount enclosures for a multi-site rollout, our catalogue is structured to help you filter by brand, box dimensions, IP rating, door lock type, material, and mounting style.
Wall box brands available at RS Australia include:
Alongside wall boxes, RS Australia also stocks complementary enclosure and rack products, including server cabinet units for IT and networking installations, rack cooling solutions for thermal management, and rack panels for organising and finishing rack-mounted equipment.
Panel builders and installers can open a trade account to access bulk pricing on volume orders, and all business customers receive free Australia-wide delivery on orders above $40 excluding GST.
RS Australia offers same-day dispatch on in-stock wall boxes when orders are placed before 12pm AEST Monday to Friday.
Orders placed after the cut-off are dispatched the next business day, with Australia-wide next working day delivery on locally stocked items, including wall mount enclosures, outdoor wall boxes, and lockable wall-mounted storage containers.
For a full overview of delivery options, fees, and regional exceptions, visit our delivery information page.
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy