RS PRO Steel Wall Box, IP66, 300 mm x 200 mm x 200 mm

Subtotal (1 unit)*

$128.67

(exc. GST)

$141.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.67

*price indicative

RS Stock No.:
222-9360
Distrelec Article No.:
304-04-548
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

External Height

300mm

Product Type

Wall Box

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Single Lock System

External Width

200mm

Colour

Grey

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Two-Part Enclosure for Wall Mounting


Introducing the range of RS PRO Enclosures for Wall Mounting. These two-part wall boxes are high-quality and high-frequency units that can be wall-mounted and are ideal for housing different equipment. Constructed from highly durable and high-quality zinc-coated steel material, the unit features a lockable single door that forms a semi-permanent closed wall mounting unit and can be detached quickly for easy access into the enclosure and has a polyurethane foam sealing tape for optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.

Features and Benefits:


  • The wall box cover and body are moulded in durable and high-strength zinc-coated steel with a powder-coated epoxy paint finish, offering complete protection of a range of equipment

  • The unit offers a high IP rating, ensuring that no dust, debris or liquid can enter the enclosure to cause damage to sensitive cables or expensive devices housed within

  • In addition to this, the troughed box edge prevents water and dust from infiltrating the inside of the box

  • The cabinet door is easy to assemble thanks to the pre-drilled holes and screws, offering a semi-permanent protective covering and the door can be installed on the left or right side of the wall box

  • The smooth, powder-coated finish is designed for easy cleaning and keeping the exterior surface of the wall enclosure dust and debris free

  • Each box is RAL 7032 Grey, ensuring a professional and neutral appearance and is available in a wide variety of sizes

  • Applications:


    General purpose enclosures and wall boxes are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, depending on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like steel, aluminium, ABS, fibreglass and much more. Most common applications include:

  • Installation terminals

  • Electronic components

  • Mechanical engineering

  • Food industry

  • Chemical industry

  • Industrial and manufacturing environments

  • What is Ingress Protection?


    An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

    Can the enclosure be used outside?


    This enclosure has an IP66 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy