ABB IS2-VZ2000K Series Steel Enclosure, IP66, 1.025 m x 380 mm x 198 mm

Subtotal (1 unit)*

$15,549.46

(exc. GST)

$17,104.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,549.46

*price indicative

RS Stock No.:
248-8441
Mfr. Part No.:
VZ2000K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure

External Height

1.025m

External Depth

198mm

Body Material

Steel

IP Rating

IP66

Internal Mount Type

Wall

External Width

380mm

Colour

Light Grey

Series

IS2-VZ2000K

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB wall mounted conditioner has 500 m3/h air evaporator capacity and 950 m3/h condenser capacity. It is made of pickled steel sheet.

230 V nominal AC supply voltage

1926 W refrigerating yield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy