ABB IS2 Series Steel Enclosure, 1.025 m x 380 mm x 198 mm
- RS Stock No.:
- 248-8437
- Mfr. Part No.:
- VZ1400K
- Brand:
- ABB
Subtotal (1 unit)*
$13,546.03
(exc. GST)
$14,900.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,546.03 |
*price indicative
- RS Stock No.:
- 248-8437
- Mfr. Part No.:
- VZ1400K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| External Height | 1.025m | |
| Product Type | Enclosure | |
| External Depth | 198mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| External Width | 380mm | |
| Colour | Light Grey | |
| Series | IS2 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
External Height 1.025m | ||
Product Type Enclosure | ||
External Depth 198mm | ||
Body Material Steel | ||
Transparent Door No | ||
External Width 380mm | ||
Colour Light Grey | ||
Series IS2 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB wall mounted conditioner has 350 m3/h air evaporator capacity and 600 m3/h condenser capacity. It is made of pickled steel sheet.
230 V nominal AC supply voltage
1300 W refrigerating yield
Related links
- ABB IS2-VZ1550K Series Steel Enclosure, 1.03 m x 380 mm x 198 mm
- ABB IS2-VZ1850K Series Steel Enclosure 1.03 m x 380 mm x 198 mm
- ABB IS2-VZ2000K Series Steel Enclosure 1.03 m x 380 mm x 198 mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 198 mm x 298 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 380 mm x 210 mm
- RS PRO SSJ Series 304 Stainless Steel Enclosure 380 mm x 380 mm x 161 mm
- Rittal AX Series Stainless Steel Enclosure 600 mm x 380 mm x 210 mm