ABB IS2-VZ1550K Series Steel Enclosure, 1.025 m x 380 mm x 198 mm

Subtotal (1 unit)*

$8,034.87

(exc. GST)

$8,838.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,034.87

*price indicative

RS Stock No.:
248-8439
Mfr. Part No.:
VZ1550K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure

External Height

1.025m

External Depth

198mm

Body Material

Steel

Colour

Light Grey

External Width

380mm

Series

IS2-VZ1550K

Standards/Approvals

1STC860113 Declaration of Conformity - CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB wall mounted conditioner has 380 m3/h air evaporator capacity and 400 m3/h condenser capacity. It is made of pickled steel sheet.

230 V nominal AC supply voltage

605 W refrigerating yield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy