RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 600 mm x 600 mm x 300 mm
- RS Stock No.:
- 236-2936
- Mfr. Part No.:
- NSYS3D6630T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$425.81
(exc. GST)
$468.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-2936
- Mfr. Part No.:
- NSYS3D6630T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| External Width | 600mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
External Width 600mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric has spacial S3D transparent door without mounting plate having enclosure dimension H600xW600xD300 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 600 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 1200 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 600 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 250 mm
