RS Better World
Schneider Electric PanelSeT Series Steel Enclosure, IP66 Transparent Door, 600 mm x 600 mm x 400 mm
- RS Stock No.:
- 219-9763
- Mfr. Part No.:
- NSYS3D6640T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$468.29
(exc. GST)
$515.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9763
- Mfr. Part No.:
- NSYS3D6640T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 600mm | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Mounting plate | No | |
| External Width | 600mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | cUL, RoHS, LR, DNV, BV, REACH, UL, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 600mm | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Mounting plate No | ||
External Width 600mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals cUL, RoHS, LR, DNV, BV, REACH, UL, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial S3D wall mounted steel enclosure with glazed door has dimension as 599 x 6000 x 400 mm. Single piece body, without mounting plate. 3-point closure system with handle and 3 mm double bar lock insert.
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour
steel material is used
RS Better World
- RS Stock No. 2199759
- Mfr. Part No. NSYS3D4620T
Each
$390.83
RS Better World
- RS Stock No. 2110903
- Mfr. Part No. NSYS3DM6615T
Each
$333.56
RS Better World
- RS Stock No. 2200131
- Mfr. Part No. NSYS3D6620T
Each
$302.39
RS Better World
- RS Stock No. 2762067
- Mfr. Part No. NSYS3D6640P
Each
$465.09
Related links
- Schneider Electric PanelSeT S3D Series Steel Enclosure 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 600 mm x 500 mm x 250 mm











