Rittal EL Series Steel Wall Box, IP55 Transparent Door, 1012 mm x 600 mm x 373 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3,987.70

(exc. GST)

$4,386.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$3,987.70
5 - 9$3,868.09
10 - 14$3,752.07
15 +$3,639.51

*price indicative

RS Stock No.:
228-9317
Mfr. Part No.:
2261605
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

1012mm

External Depth

373mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP55

Chassis Plate

Yes

Gland Plate

Yes

External Width

600mm

Mounting plate

Yes

Internal Mount Type

Static

Colour

RAL 7035

Series

EL

Standards/Approvals

UL+C-UL, EAC, Germanischer Lloyd, Lloyds Register of Shipping

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
GB
The Rittal 21 U Wall-mounted enclosure is of EL series, It has 600x1012x373 mm dimensions.

IP55 Protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy