Rittal EL Series Steel Wall Box, IP55 Transparent Door, 212 mm x 600 mm x 373 mm
- RS Stock No.:
- 228-9308
- Mfr. Part No.:
- 2243605
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,200.37
(exc. GST)
$2,420.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,200.37 |
| 5 - 9 | $2,160.76 |
| 10 - 14 | $2,121.87 |
| 15 + | $2,083.66 |
*price indicative
- RS Stock No.:
- 228-9308
- Mfr. Part No.:
- 2243605
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 212mm | |
| Product Type | Wall Box | |
| External Depth | 373mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Lock System | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Internal Mount Type | Static | |
| Colour | RAL 7035 | |
| Series | EL | |
| Standards/Approvals | Germanischer Lloyd, Lloyds Register of Shipping, UL+C-UL, EAC | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 212mm | ||
Product Type Wall Box | ||
External Depth 373mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Door Lock Type Double Lock System | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 600mm | ||
Internal Mount Type Static | ||
Colour RAL 7035 | ||
Series EL | ||
Standards/Approvals Germanischer Lloyd, Lloyds Register of Shipping, UL+C-UL, EAC | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
The Rittal 3 U Wall-mounted enclosure is of EL series, It has 600x212x373 mm dimensions.
IP55 Protection class
Related links
- Rittal EL Series Steel Wall Box 1012 mm x 600 mm x 373 mm
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 373 mm
- Rittal EL Series Steel Wall Box 612 mm x 600 mm x 373 mm
- Rittal EL Series Steel Wall Box 746 mm x 600 mm x 373 mm
- Rittal EL Series Steel Wall Box 345 mm x 600 mm x 373 mm
- Rittal EL Series Steel Wall Box 212 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 612 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 1012 mm x 600 mm x 473 mm
