Rittal CP Series Aluminium Wall Box, IP66, 300 mm x 400 mm x 150 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$1,862.00

(exc. GST)

$2,048.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,862.00-
5 - 9$1,796.853%
10 +$1,713.077%

*price indicative

RS Stock No.:
226-3143
Mfr. Part No.:
6536010
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

300mm

External Depth

150mm

Body Material

Aluminium

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Mounting plate

Yes

External Width

400mm

Colour

Black RAL 5002

Series

CP

Standards/Approvals

UL

COO (Country of Origin):
DE
The Rittal CP series command panel housing with door is made from stainless steel.

Protection category IP66

Brushed, grain 400 finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy