Rittal CP Series Aluminium Wall Box, IP66, 300 mm x 300 mm x 150 mm
- RS Stock No.:
- 226-3142
- Mfr. Part No.:
- 6535010
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,738.50
(exc. GST)
$1,912.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,738.50 | - |
| 5 - 9 | $1,677.65 | 3% |
| 10 + | $1,599.42 | 7% |
*price indicative
- RS Stock No.:
- 226-3142
- Mfr. Part No.:
- 6535010
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 150mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Colour | Black RAL 5002 | |
| Series | CP | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 150mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 300mm | ||
Colour Black RAL 5002 | ||
Series CP | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Rittal CP series command panel housing with door is made from stainless steel.
Protection category IP66
Brushed, grain 400 finish
Related links
- Rittal CP Series Aluminium Wall Box 300 mm x 400 mm x 150 mm
- RS PRO Steel Wall Box 300 mm x 300 mm x 150 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Contactum Galvanised Steel Wall Box 300 mm x 300 mm x 150 mm
- RS PRO 304 Stainless Steel Wall Box 300 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box 300 mm x 300 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150 mm
