Rittal CP Series 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 150 mm
- RS Stock No.:
- 226-3144
- Mfr. Part No.:
- 6538010
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2,206.39
(exc. GST)
$2,427.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,206.39 | - |
| 5 - 9 | $2,152.32 | 2% |
| 10 + | $2,059.65 | 6% |
*price indicative
- RS Stock No.:
- 226-3144
- Mfr. Part No.:
- 6538010
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 150mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Black RAL 5002 | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Series | CP | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 150mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Black RAL 5002 | ||
External Width 400mm | ||
Mounting plate Yes | ||
Series CP | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Rittal Series CP Enclosure, 150x400x400mm, IP66 - 6538010
This enclosure is built for durability and protection in various industrial environments. Made from 304 stainless steel, it measures 150x400x400mm and features an IP66 rating, providing high resistance against dust and moisture. It is suitable for housing sensitive electrical components and safeguarding them from adverse conditions.
Features & Benefits
• Constructed from 1.4301 stainless steel for corrosion resistance
• IP66 rating ensures weatherproof and dust-tight protection
• Lockable door for securing internal components
• Brushed surface finish for aesthetic appeal and hygiene
• Weighs 8.8kg for easy installation
• Includes provisions for a support arm system for flexible mounting options
Applications
• Suitable for housing electrical control panels
• Designed for use in automation and electronics
• Appropriate for installation with mechanical equipment
• Supports mounting of additional hardware
Can it withstand harsh weather conditions?
Yes, it has an IP66 rating for excellent protection.
Will it accommodate additional mounting panels?
Yes, it includes provisions for a support arm system.
What type of locking mechanism is included?
It features a 3mm double-bit lock for secure access.
Related links
- Rittal CP Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- ABB SRX Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- RS PRO 304 Stainless Steel Wall Box 400 mm x 400 mm x 150 mm
- ABB SRX Series 304 Stainless Steel Wall Box 300 mm x 400 mm x 150 mm
- Rittal CP Series Aluminium Wall Box 300 mm x 400 mm x 150 mm
- RS PRO 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
