Eaton xEffect CS Series Steel Wall Box, IP66, 300 mm x 300 mm x 150 mm
- RS Stock No.:
- 231-259
- Mfr. Part No.:
- 111648 CS-33/150
- Brand:
- Eaton
Subtotal (1 unit)*
$259.57
(exc. GST)
$285.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.57 |
*price indicative
- RS Stock No.:
- 231-259
- Mfr. Part No.:
- 111648 CS-33/150
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
Mounting plate Yes | ||
External Width 300mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems switch- and controlgear enclosure is a robust and versatile wall-mounted solution designed for efficient electrical distribution. With dimensions of 300x300x150mm, this enclosure provides the ideal balance between compactness and functionality. Featuring a single door with an opening angle of 120°, it boasts ease of access while maintaining high levels of safety and compliance with international standards. Constructed from high-grade sheet steel and treated with a structured powder spray finish in light grey, this enclosure is built to withstand mechanical impacts, making it suitable for demanding environments. With a weight capacity of 125 kg for the mounting plate and certification to IP66 for dust and water protection, the enclosure excels in safeguarding critical electrical components in both indoor and outdoor applications.
Designed for optimal protection against dust and water ingress
Single door with quick-change hinge technology for enhanced access
Foamed polyurethane sealing throughout for improved insulation
Durable powder coating for resistance against corrosion
Complies with UL 508A, CSA-C222 No14 and IEC/EN 62208 standards
Impact resistance of IK10 ensures protection in harsh conditions
Includes M6 threaded welded studs for easy earth conductor connections
Temperature rise calculations supported by Eatons heat dissipation data
Related links
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 150 mm
