Wachendorff TI32 Series Panel Timer Relay, 2-Contact, 24 → 230 V dc 230V ac, 24 V ac, Multifunction-Function,
- RS Stock No.:
- 819-9741
- Distrelec Article No.:
- 110-47-773
- Mfr. Part No.:
- TI327401
- Brand:
- Wachendorff
Subtotal (1 unit)*
$483.65
(exc. GST)
$532.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.65 |
*price indicative
- RS Stock No.:
- 819-9741
- Distrelec Article No.:
- 110-47-773
- Mfr. Part No.:
- TI327401
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | Panel | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP65, IP20 | |
| Supply AC Voltage | 230V ac, 24V ac | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 → 230 V dc | |
| Maximum Operating Temperature | 40°C | |
| Mode | Multifunction | |
| Terminal Type | Screw | |
| Standards/Approvals | UL 94 V0 | |
| Width | 77mm | |
| Height | 53mm | |
| Length | 35mm | |
| Series | TI32 | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type Panel | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP65, IP20 | ||
Supply AC Voltage 230V ac, 24V ac | ||
Minimum Operating Temperature 0°C | ||
Contact Current 5A | ||
Supply DC Voltage 24 → 230 V dc | ||
Maximum Operating Temperature 40°C | ||
Mode Multifunction | ||
Terminal Type Screw | ||
Standards/Approvals UL 94 V0 | ||
Width 77mm | ||
Height 53mm | ||
Length 35mm | ||
Series TI32 | ||
- COO (Country of Origin):
- IT
Wachendorff Digital Timer
The Wachendorff panel mounts digital timer is a multifunction, programmable single pole double throw (SPDT) contact configuration device. It has a supply voltage rating ranges between 24VAC/DC and 230VAC/DC. The compact small timer is settable in 5 different modes such as timer-on, timer-off, pause-work, oscillator, and PWM (time-proportioned output). All the options have an independent set of on-off times. This device is enabled with 3 digital inputs (NPN/PNP/Potential free contact) for external commands like start, stop, and reset. Also, 1 input is analogic to allow the modification of working times by external potentiometer.
Features and Benefits
Universal power supply
5 different operation modes
2-line LED display
Easy programming by front keys or software
Two relay outputs
Timer/time lag relay
Screw terminal connection
Operation temperature ranges between 0°C and 40°C
Certifications
IP65 rated
- RS Stock No. 1771030
- Mfr. Part No. 5TT3185
Each
$363.01
- RS Stock No. 2361183
- Mfr. Part No. H3RN-11 12VDC
Each
$172.09
- RS Stock No. 1066276
- Mfr. Part No. H3RN-11-B 24VDC
Each
$127.65
Each
$295.53
Related links
- Finder 88 Series Panel Timer Relay 12 to 240 V dc 230V ac Multifunction-Function, DPDT Switch
- Omron H3DS Series DIN Rail Timer Relay 12 V dc 230V ac 0.1 s to 120 h
- RS PRO LMMT Series DIN Rail Timer Relay 230 V dc 230V ac 0.1 s to 100 h
- Omron H3DS Series DIN Rail Timer Relay 24 V ac Multifunction-Function, SPDT
- Omron H5CX Series Panel Timer Relay 24 V dc 12V ac 0.001 s to 9999 h SPDT
- RS PRO ETM2432 Series Panel Timer Relay 24 V dc 230V ac Multifunction-Function
- Omron EF7616 Series DIN Rail Timer Relay 48 V dc 230V ac 0.1 s to 120 h
- Omron H3DS Series DIN Rail Timer Relay 48 V dc 230V ac 0.1 s to 120 h












