Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 747 mm x 536 mm x 300 mm
- RS Stock No.:
- 220-6401
- Mfr. Part No.:
- NSYPLM75VG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$885.22
(exc. GST)
$973.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $885.22 |
*price indicative
- RS Stock No.:
- 220-6401
- Mfr. Part No.:
- NSYPLM75VG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 747mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Polyester | |
| IP Rating | IP66 | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| External Width | 536mm | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, UL, RoHS, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 747mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Glass Reinforced Polyester | ||
IP Rating IP66 | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
External Width 536mm | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, UL, RoHS, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
Schneider Electric NSYPLM75VG
Thalassa PLM wall-mounting polyester enclosure monobloc. 747 x 536 x 300 mm. Built-in canopy, one piece moulded with notches in the rear. Without mounting plate. 2 locks (3 points lock, handle with 1242E key lock). Accessible front. Polyester reinforced with fibreglass. Grey RAL 7035. IP66, IK10, NEMA (13,4X) 960°C fire resistance.
Features & Benefits
• Large door opening of 180 degrees for easy access to contents
• IP66 (ingress protection) rated enclosure that's dust-tight and protected against rain and water jets
• Halogen-free, so doesn't emit toxic fumes in a fire for improved safety
• Versatile option suitable for both indoor and outdoor use
Applications
• Residential buildings
• Automated industries
• Electrical distribution and control
Can you see what's inside this wall box?
No, this wall box has a solid polyester door, so you're not able to see inside without opening it.
Does this wall box have a lock?
Yes, the box has an integral lock so you can prevent access to its contents by unauthorised personnel.
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure 536 mm x 747 mm x 300 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box UL, 1593 mm x 1250 mm x 620 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x
