Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 647 mm x 436 mm x 250 mm

Subtotal (1 unit)*

$586.12

(exc. GST)

$644.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.12

*price indicative

RS Stock No.:
220-6398
Mfr. Part No.:
NSYPLM64PG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

647mm

External Depth

250mm

Body Material

Glass Reinforced Polyester

IP Rating

IP66

Door Lock Type

Double Bar

Mounting plate

Yes

Colour

Grey RAL 7035

External Width

436mm

Series

PanelSeT

Standards/Approvals

REACH, UL, IEC 62208, RoHS

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric wall-mounting encl. polyester monobloc height is 647 and width is 436 and depth is 250mm and metal mount Plate.

Green premium product

Mercury free IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy