Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 647 mm x 436 mm x 250 mm
- RS Stock No.:
- 220-6399
- Mfr. Part No.:
- NSYPLM64VG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$531.93
(exc. GST)
$585.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $531.93 |
*price indicative
- RS Stock No.:
- 220-6399
- Mfr. Part No.:
- NSYPLM64VG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 647mm | |
| External Depth | 250mm | |
| Body Material | Glass Reinforced Polyester | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 436mm | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS, IEC 62208, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 647mm | ||
External Depth 250mm | ||
Body Material Glass Reinforced Polyester | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 436mm | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS, IEC 62208, UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLM wall-mounting polyester enclosure monobloc. 647x 436x 250 mm. Built-in canopy, one piece moulded with notches in the rear. Without mounting plate. 2 locks (3 points lock, handle with 1242E key lock). Accessible front. Polyester reinforced with fibreglass. Grey RAL 7035. IK10, NEMA (13,4X) 960°C fire resistance.
Green premium product
Mercury free
IP degree of protection IP65
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 647 mm x 436 mm x 250 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 647 mm x 436 mm x
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 647 mm x 436 mm x 250 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 647 mm x 436 mm x 250 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box UL, 1593 mm x 1250 mm x 620 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 788 mm x 500 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
