RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 1 m x 600 mm x 400 mm
- RS Stock No.:
- 219-9514
- Mfr. Part No.:
- NSYS3D10640T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,152.27
(exc. GST)
$1,267.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,152.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9514
- Mfr. Part No.:
- NSYS3D10640T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 600mm | |
| Series | PanelSeT | |
| Standards/Approvals | LR, UL, BV, cUL, REACH, RoHS, IEC 62208, DNV | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 600mm | ||
Series PanelSeT | ||
Standards/Approvals LR, UL, BV, cUL, REACH, RoHS, IEC 62208, DNV | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with 2 plain doors has dimension as 1000 x 1200 x 300 mm. Single piece body, mounting plate included. 3-point closure system with handle and 3 mm double bar lock insert.
It has Pro-active compliance
Green premium product
RS Better World
- RS Stock No. 2199512
- Mfr. Part No. NSYS3D10625T
Each
$489.97
RS Better World
- RS Stock No. 2201539
- Mfr. Part No. NSYS3DM10615T
Each
$581.19
RS Better World
- RS Stock No. 2362927
- Mfr. Part No. NSYS3D10840T
Each
$1,445.98
RS Better World
- RS Stock No. 7018452
- Mfr. Part No. NSYS3D10640P
Each
$1,133.32
Related links
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 800 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 600 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 400 mm x 400 mm x 200 mm











