RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP66, 1.2 m x 1 m x 300 mm
- RS Stock No.:
- 219-9515
- Mfr. Part No.:
- NSYS3D121030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$706.86
(exc. GST)
$777.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9515
- Mfr. Part No.:
- NSYS3D121030
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| External Width | 1m | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, REACH, DNV, LR, cUL, BV, RoHS, UL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
External Width 1m | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, REACH, DNV, LR, cUL, BV, RoHS, UL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with plain door has dimension as 1000 x 600 x 250 mm. Single piece body, mounting plate included. 3-point closure system with handle and 3 mm double bar lock insert.
It has Pro-active compliance
Green premium product
RS Better World
- RS Stock No. 2199516
- Mfr. Part No. NSYS3D121030P
Each
$2,483.51
RS Better World
- RS Stock No. 2201528
- Mfr. Part No. NSYS3D121030D
Each
$708.60
RS Better World
- RS Stock No. 2210752
- Mfr. Part No. NSYS3D101030
Each
$574.79
RS Better World
- RS Stock No. 2206419
- Mfr. Part No. NSYS3D81030P
Each
$740.78
Related links
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 1200 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 1000 mm x 300 mm












