Schneider Electric PanelSeT Series Steel Wall Box, IP66, 800 mm x 1 m x 300 mm
- RS Stock No.:
- 220-6419
- Mfr. Part No.:
- NSYS3D81030P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$740.78
(exc. GST)
$814.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $740.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6419
- Mfr. Part No.:
- NSYS3D81030P
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | 3-Point Lock | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 1m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type 3-Point Lock | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 1m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2206417
- Mfr. Part No. NSYS3D81030
- RS Stock No. 7018455
- Mfr. Part No. NSYS3D10830P
- RS Stock No. 2199745
- Mfr. Part No. NSYS3D101030D
- RS Stock No. 2199765
- Mfr. Part No. NSYS3D81030DP
Related links
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 800 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 1000 mm x 300 mm











