Rittal AX Series Sheet Steel Wall Box, IP55, 500 mm x 500 mm x 210 mm
- RS Stock No.:
- 202-3944
- Mfr. Part No.:
- 6320450
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $153.65
View bulk pricing optionsSubtotal (1 unit)*
$1,567.28
(exc. GST)
$1,724.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,567.28 | - |
| 5 + | $1,536.55 | $153.65 |
*price indicative
- RS Stock No.:
- 202-3944
- Mfr. Part No.:
- 6320450
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 210mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 500mm | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | GOST, UL+cUL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 210mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 500mm | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals GOST, UL+cUL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series AX Enclosure, Sheet Steel Body, 500 x 500 x 210 mm - 6320450
This sheet steel enclosure by Rittal with an IP55 rating is a reliable solution for various industries. With sturdy construction and ample dimensions, it provides secure protection for electronic components.
Features & Benefits
• Sheet steel construction for durability
• IP55 rating ensures protection from dust and water ingress
• Ample dimensions of 500 x 500 x 210mm for versatile use
• AX Series design for compatibility with AX Command Panel
Applications
• Ideal for enclosing electronic components in high-traffic areas
• Suitable for use in various industries
Can it withstand harsh environmental conditions?
Yes, the sheet steel enclosure with an IP55 rating provides protection against dust and water.
Will it fit the AX Command Panel comfortably?
Yes, it is designed to be compatible with the AX series, including the AX Command Panel.
Is it suitable for outdoor use?
Yes, the enclosure's sturdy construction and IP55 rating make it suitable for outdoor installations.
Related links
- Rittal AX Series Sheet Steel Wall Box 500 mm x 500 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 500 mm x 500 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1000 mm x 210 mm
