Rittal AX Series Sheet Steel Wall Box, IP55, 600 mm x 600 mm x 210 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1,906.19

(exc. GST)

$2,096.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,906.19-
5 +$1,868.851%

*price indicative

RS Stock No.:
202-3943
Mfr. Part No.:
6315650
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

600mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

RAL 7035

External Width

600mm

Series

AX

Standards/Approvals

GOST, UL+cUL

IK Rating

IK08

COO (Country of Origin):
DE
The Rittal AX command panel is an operating housing with handle strips which is based on AX. It is made of sheet steel with a Ø 130 mm support arm cut-out to fit support arm system CP 60/120/180. The AX command panel has an easily removable aluminium front panel for machining. The service access is either from the front or the rear.

Protection category IP 55

Naturally anodised front panel and cover caps

Type 1, 12 IP protection category and rating to UL 508A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy