Rittal KX Series Steel Wall Box, IP55, 300 mm x 300 mm x 120 mm
- RS Stock No.:
- 202-3868
- Distrelec Article No.:
- 302-25-604
- Mfr. Part No.:
- 1535000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$325.37
(exc. GST)
$357.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $325.37 | - |
| 5 - 24 | $319.03 | 1% |
| 25 + | $262.56 | 19% |
*price indicative
- RS Stock No.:
- 202-3868
- Distrelec Article No.:
- 302-25-604
- Mfr. Part No.:
- 1535000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | RAL 7035 | |
| External Width | 300mm | |
| Series | KX | |
| Standards/Approvals | GOST, cUL, DNV-GL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate No | ||
Colour RAL 7035 | ||
External Width 300mm | ||
Series KX | ||
Standards/Approvals GOST, cUL, DNV-GL, UL | ||
IK Rating IK08 | ||
Rittal Enclosure, 300mm Height, 4.24kg Weight - KX Series - 1535000
Need a storage solution for sensitive electronics? Box them away with this Rittal enclosure. Its sheet steel gland plate gives you a hassle-free way to mount cables and other electrical devices. As indicated by its IP55 rating, the housing is partially dust-proof and holds its own against low-pressure water jets. The included cover has a foamed-in PU seal for extra protection from airborne particles and moisture.
Features & Benefits
• Sheet steel body is resistant to impact and wear
• Dipcoat priming protects it from corrosion for use in humid work areas
• Compact dimensions of 300 (H) x 300 (W) x 120mm (D) for storing small items
Applications
• Domestic circuitry
• Factory cabling
• Lighting networks
Is this enclosure lockable?
Yes, it's fitted with mini cam locks, so you can prevent unauthorised personnel from accessing your sensitive equipment.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
