Rittal KX Series Steel Wall Box, IP66, 200 mm x 300 mm x 120 mm
- RS Stock No.:
- 202-3837
- Distrelec Article No.:
- 302-38-511
- Mfr. Part No.:
- 1503000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$204.73
(exc. GST)
$225.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 306 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $204.73 | - |
| 5 - 24 | $199.03 | 2% |
| 25 + | $163.80 | 19% |
*price indicative
- RS Stock No.:
- 202-3837
- Distrelec Article No.:
- 302-38-511
- Mfr. Part No.:
- 1503000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 200mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 300mm | |
| Mounting plate | No | |
| Series | KX | |
| Standards/Approvals | cUL, UL, DNV-GL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 200mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 300mm | ||
Mounting plate No | ||
Series KX | ||
Standards/Approvals cUL, UL, DNV-GL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 300mm Width, 200mm Length - KX Series - 1503000
This durable enclosure from Rittal keeps your electronic devices and mechanical components secure. Its compact dimensions of 200 (length) x 300 (width) x 120mm (depth) mean it can fit in a small work area easily. It's made of steel, so it's able to withstand vibration and impacts and is resistant to corrosion. The enclosure also has a cover that you can easily remove for routine maintenance checks. An enclosure like this one is commonly used to protect switches or sockets in harsh industrial environments.
Features & Benefits
• IP66 (ingress protection) rating means the unit is dust-tight and protected against high-pressure water jets
• Covered door strengthens security by keeping contents hidden from view
• Enclosure's grey colour makes it easy to mark with dark-coloured permanent ink for ease of identification
Applications
• Garage workshops
• Laboratory lockers
• Utility rooms
• Factory floors
• Janitorial offices
Can this enclosure be locked?
Yes, this enclosure can be locked shut using the four screw terminals. This means that it can only be accessed using a screwdriver, preventing it from being opened by unauthorised personnel.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 800 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 600 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
