Hammond 1557 Series ABS Wall Box, IP66, 70 mm x 160 mm x 160 mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$41.73

(exc. GST)

$45.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$41.73-
10 - 49$40.712%
50 +$38.866%

*price indicative

RS Stock No.:
193-8390
Mfr. Part No.:
1557FABK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

External Height

70mm

Product Type

Wall Box

External Depth

160mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

External Width

160mm

Colour

Black

Series

1557

Standards/Approvals

UL, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CA
Ideally suited for mounting printed circuit boards.

Can be used in a tabletop configuration or two different wall-mount configurations.

Rounded corners and face provide a more modern look while still offering superior water-tight ratings.

Available in black or grey ABS plastic

ABS Versions are molded from general purpose material. For indoor use.

Polycarbonate versions are UV stabilized for outdoor use. For indoor or outdoor use.

Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water.

Gasket is one piece made from high temperature silicone.

Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy