Hammond 1557 Series ABS Wall Box, IP66, 45 mm x 80 mm x 80 mm
- RS Stock No.:
- 193-8382
- Distrelec Article No.:
- 301-59-930
- Mfr. Part No.:
- 1557BBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.76 |
| 10 - 49 | $21.22 |
| 50 + | $20.32 |
*price indicative
- RS Stock No.:
- 193-8382
- Distrelec Article No.:
- 301-59-930
- Mfr. Part No.:
- 1557BBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Wall Box | |
| External Height | 45mm | |
| External Depth | 80mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Internal Mount Type | Wall | |
| Colour | Black | |
| External Width | 80mm | |
| Series | 1557 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Wall Box | ||
External Height 45mm | ||
External Depth 80mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Internal Mount Type Wall | ||
Colour Black | ||
External Width 80mm | ||
Series 1557 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
Hammond Wall Box, 80 (L) x 80 (W) x 45mm (H), ABS Construction, 110g Weight - 1557 Series - 1557BBK
Keep electronic components safe and sound with this wall box from Hammond. Compact dimensions of 80 (L) x 80 (W) x 45mm (H) mean it's an ideal choice for housing miniature circuit boards. For quick assembly, it comes with pre-drilled holes, saving you time and hassle. The ABS body braves wear and impact without breaking a sweat, so the enclosure can handle harsh environments. To keep contaminants out and boost electrical safety, the lid fits on with a tongue-and-groove construction and is sealed with a gasket.
Features & Benefits
• Burns slowly, so won't contribute to a workplace fire
• IP66 rating means it's dustproof and withstands high-pressure water jets, so you can use it in settings that are washed down
• Ergonomic rounded edges make it comfortable to handle
• Can be mounted on a tabletop or in two configurations on a wall, for versatile installation
• Screw-on lid prevents unauthorised access
Applications
• Oil and gas plants
• Telecommunication industry
• Electrical workshops
How much does this enclosure weigh?
This unit has a low weight of 110g, so it's easy to install and doesn't add strain to your mounting surface.
Related links
- Hammond 1557 Series ABS Wall Box 45 mm x 80 mm x 80 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 120 mm x 120 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 160 mm x 160 mm
- Hammond 1557 Series ABS Wall Box 60 mm x 80 mm x 80 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 160 mm x 160 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 120 mm x 120 mm
