Hammond 1557 Series ABS Wall Box, IP66, 70 mm x 120 mm x 120 mm
- RS Stock No.:
- 193-8386
- Mfr. Part No.:
- 1557DAGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.81
(exc. GST)
$34.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.81 | - |
| 10 - 49 | $31.02 | 2% |
| 50 + | $29.68 | 6% |
*price indicative
- RS Stock No.:
- 193-8386
- Mfr. Part No.:
- 1557DAGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| External Height | 70mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Light Grey | |
| External Width | 120mm | |
| Series | 1557 | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
External Height 70mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Light Grey | ||
External Width 120mm | ||
Series 1557 | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
Hammond 1557 Series Wall Box, ABS Body, Light Grey - 1557DAGY
This versatile Hammond wall box boasting an IP66 rating, is designed for a wide array of applications in automation, electronics, electrical, and mechanical industries. With its light grey colour and general-purpose ABS material, this Wall Box ensures durability and functionality in various environments.
Features & Benefits
• IP66 rated for protection against dust and water ingress
• Made from ABS material for robust construction
• External wall mounting for easy installation
• RAL 7035 colour for a modern and sleek appearance
Applications
• Ideal for mounting printed circuit boards or DIN rail components
• Suitable for tabletop or wall-mount configurations in high traffic areas
• Perfect for both indoor and outdoor use due to its UV stabilised polycarbonate versions
• Can be used in a variety of automation, electronics, and electrical applications
Can it be used outdoors?
Yes, the Hammond wall box is suitable for outdoor use, thanks to its UV stabilised polycarbonate versions.
Will it protect against water damage?
Yes, the IP66 rating ensures protection against water ingress for optimal performance.
Related links
- Hammond 1557 Series ABS Wall Box 70 mm x 120 mm x 120 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 160 mm x 160 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 120 mm x 120 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 80 mm x 80 mm
- Hammond 1557 Series ABS Wall Box 60 mm x 80 mm x 80 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 160 mm x 160 mm
