Hammond 1557 Series ABS Wall Box, IP66, 70 mm x 120 mm x 120 mm
- RS Stock No.:
- 193-8385
- Distrelec Article No.:
- 301-60-173
- Mfr. Part No.:
- 1557DABK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $10.80
View bulk pricing optionsSubtotal (1 unit)*
$30.58
(exc. GST)
$33.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.58 | - |
| 10 - 49 | $29.50 | $10.80 |
| 50 + | $28.13 | $122.50 |
*price indicative
- RS Stock No.:
- 193-8385
- Distrelec Article No.:
- 301-60-173
- Mfr. Part No.:
- 1557DABK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Wall Box | |
| External Height | 70mm | |
| External Depth | 120mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 120mm | |
| Colour | Black | |
| Series | 1557 | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Wall Box | ||
External Height 70mm | ||
External Depth 120mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 120mm | ||
Colour Black | ||
Series 1557 | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
Hammond 1557 Series Wall Box, ABS Body, Black - 1557DABK
The Hammond wall box is a versatile and durable solution ideal for various applications in the automation, electronics, electrical, and mechanical industries. With a sleek black ABS construction and an IP66 rating, this wall box offers superior protection for electronic components in both indoor and outdoor settings.
Features & Benefits
• Suitable for mounting printed circuit boards or DIN rail mounted components
• Rounded corners and modern design provide enhanced water-tight ratings
• Available in black ABS for indoor use and UV-stabilised polycarbonate for outdoor use
• Gasketed lid with two-piece construction for protection against oil, dust, and water
• Secure lid with stainless steel machine screws for repetitive assembly & disassembly
Applications
• Ideal for mounting circuit boards or DIN rail components in various industrial settings
• Perfect for indoor or outdoor use due to UV-stabilised polycarbonate material
• Suitable for applications requiring a weatherproof and secure enclosure for electronic components
Can it be used for mounting printed circuit boards?
Yes, the Hammond wall box is suitable for mounting printed circuit boards or DIN rail mounted components.
Will it provide protection against water and dust?
The wall box features a gasketed lid with a two-piece construction for protection against oil, dust, and water.
Is it suitable for outdoor applications?
Yes, the wall box is available in UV-stabilised polycarbonate for outdoor use in addition to black ABS for indoor use.
Related links
- Hammond 1557 Series ABS Wall Box 70 mm x 120 mm x 120 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 160 mm x 160 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 120 mm x 120 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 80 mm x 80 mm
- Hammond 1557 Series ABS Wall Box 60 mm x 80 mm x 80 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 160 mm x 160 mm
