Siemens 8GB5060 Series Plastic Wall Box, IP30 Transparent Door, 900 mm x 365 mm x 98 mm
- RS Stock No.:
- 613-312
- Mfr. Part No.:
- 8GB5060-4KM
- Brand:
- Siemens
Subtotal (1 unit)*
$977.85
(exc. GST)
$1,075.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $977.85 |
*price indicative
- RS Stock No.:
- 613-312
- Mfr. Part No.:
- 8GB5060-4KM
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 900mm | |
| Product Type | Wall Box | |
| External Depth | 98mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP30 | |
| External Width | 365mm | |
| Colour | White | |
| Series | 8GB5060 | |
| Standards/Approvals | REACH, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 900mm | ||
Product Type Wall Box | ||
External Depth 98mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP30 | ||
External Width 365mm | ||
Colour White | ||
Series 8GB5060 | ||
Standards/Approvals REACH, RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Siemens SIMBOX XL small distribution board designed for flush or hollow-wall mounting, offering five rows of modular space. It includes two plug-in terminal strips and is ideal for structured electrical installations in residential or commercial environments. Its robust construction ensures long-term reliability and compliance with modern standards.
IP30 protection
Operating resource protection class II
Integrated DIN rail and mounting plate
Constructed from high quality plastic housing
Related links
- Siemens 8GB5060 Series Plastic Wall Box 900 mm x 365 mm x 98 mm
- HPM 429R Series Polypropylene Wall Box, 62 mm x 98 mm x 45 mm
- Rittal GA Series Aluminium Wall Box 64 mm x 98 mm x 35 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 365 mm x 365 mm x
- Eaton XTPFUUH1-MW600 Series Steel Accessory Kit for Use with Enclosure 18 mm x 365 mm x 510mm
- Securikey Black Mailbox, 370 mm x 365 mm x 110 mm
- RS PRO 65L Yellow Polypropylene Attached Lid Container, 600 mm x 400mm x 365 mm
