ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 365 mm x 365 mm x

Subtotal (1 unit)*

$497.37

(exc. GST)

$547.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$497.37

*price indicative

RS Stock No.:
202-167
Mfr. Part No.:
1STQ008735A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

365mm

For Use With

Modular Boards - System Pro E Power

Width

190mm

Material

Pickled Steel Sheet

Height

365mm

Series

PSVS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to provide reliable power distribution for various modular boards, making it an essential component for efficient electrical systems. Constructed from high-quality pickled steel sheet, the board not only ensures durability but also meets stringent environmental compliance standards. With dimensions tailored for optimal performance, this board is perfect for a range of applications, from commercial to industrial use. Its intuitive design simplifies installation and maintenance, promoting operational efficiency in any setting.

Compact dimensions make it suitable for space-constrained environments

Offers a streamlined installation process that minimises downtime

Supported by comprehensive documentation for easy reference and guidance

Proven design suitable for various business applications

Ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy