Siemens 8GB5060 Series Plastic Wall Box, IP30 Transparent Door, 900 mm x 365 mm x 98 mm
- RS Stock No.:
- 613-301
- Mfr. Part No.:
- 8GB5060-3KM01
- Brand:
- Siemens
Subtotal (1 unit)*
$1,144.36
(exc. GST)
$1,258.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,144.36 |
*price indicative
- RS Stock No.:
- 613-301
- Mfr. Part No.:
- 8GB5060-3KM01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 900mm | |
| Product Type | Wall Box | |
| External Depth | 98mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP30 | |
| External Width | 365mm | |
| Colour | White | |
| Series | 8GB5060 | |
| Standards/Approvals | RoHS, EAC, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 900mm | ||
Product Type Wall Box | ||
External Depth 98mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP30 | ||
External Width 365mm | ||
Colour White | ||
Series 8GB5060 | ||
Standards/Approvals RoHS, EAC, REACH | ||
- COO (Country of Origin):
- DE
The Siemens SIMBOX XL multimedia distribution board designed for flush or hollow-wall mounting with five rows of modular space. It offers a clean and organized solution for integrating multimedia and electrical components in residential or commercial installations. Built with durable materials, it ensures reliable performance and compliance with modern installation standards.
IP30 protection
Operating resource protection class II
Integrated DIN rail and mounting plate
Constructed from high quality plastic housing
Related links
- Siemens 8GB5060 Series Plastic Wall Box 900 mm x 365 mm x 98 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 341 mm x 70 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 364 mm
- Siemens SIMBOX XL Series Steel Wall Box IECEx 525 mm x 341 mm x 102 mm
- Siemens SIMBOX XL Series Steel Wall Box 749 mm x 364 mm x 88 mm
- HPM 429R Series Polypropylene Wall Box, 62 mm x 98 mm x 45 mm
- Rittal GA Series Aluminium Wall Box 64 mm x 98 mm x 35 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
