Siemens SIMBOX XL Series Steel Wall Box, IP30 x 341 mm x 70 mm
- RS Stock No.:
- 124-488
- Mfr. Part No.:
- 8GB5212-3KM01
- Brand:
- Siemens
Subtotal (1 pack of 12 units)*
$2,744.88
(exc. GST)
$3,019.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,744.88 | $228.74 |
*price indicative
- RS Stock No.:
- 124-488
- Mfr. Part No.:
- 8GB5212-3KM01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Depth | 70mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP30 | |
| Mounting plate | No | |
| Colour | Grey | |
| Internal Mount Type | DIN | |
| External Width | 341mm | |
| Series | SIMBOX XL | |
| Standards/Approvals | WEEE, RoHS, REACH, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Depth 70mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP30 | ||
Mounting plate No | ||
Colour Grey | ||
Internal Mount Type DIN | ||
External Width 341mm | ||
Series SIMBOX XL | ||
Standards/Approvals WEEE, RoHS, REACH, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Simbox XL wall box can accommodate up to 12 MW 12 units. It can be flush mounted.
IP30 protection
EAC certification
Related links
- Siemens SIMBOX XL Series Plastic Wall Box 374 mm x 341 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box IECEx 525 mm x 341 mm x 102 mm
- Siemens SIMBOX XL Series Steel Wall Box 400 mm x 341 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 499 mm x 341 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box ATEX 525 mm x 341 mm x 102 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 364 mm
- Siemens SIMBOX XL Series Steel Wall Box 749 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 624 mm x 364 mm x 88 mm
