Schneider Electric PrismaSeT Series Plastic, Metal Enclosure, IP40 Transparent Door, 510 mm x 648 mm x 129 mm

Subtotal (1 unit)*

$1,992.55

(exc. GST)

$2,191.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,992.55

*price indicative

RS Stock No.:
429-135
Mfr. Part No.:
LVSXH224
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

510mm

External Depth

129mm

Body Material

Plastic, Metal

Transparent Door

Yes

IP Rating

IP40

Door Lock Type

Key

Colour

White

Mounting plate

No

External Width

648mm

Series

PrismaSeT

Standards/Approvals

IEC 61439-1, IEC 61439-3, WEEE, IEC 60670-1, EU RoHS Directive, IEC 60670-24, REACh Regulation

Hazardous Area Certification

No

IK Rating

IK09

Fixing Kit

Yes

COO (Country of Origin):
IT
The Schneider Electric distribution enclosure is designed for seamless integration into walls. It has a total width of 648 mm (618 mm embedded), a height of 510 mm (480 mm embedded), and a depth of 129 mm (86 mm embedded). The internal depth measures 80 mm. The enclosure features two horizontal rows, each accommodating 24 modules of 18 mm, providing a total capacity of 48 modules.

Transparent door

Symmetrical DIN

IP40 with closed door

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy