Eaton XTPFCUB Series Steel Partition for Use with Busbar 348 mm x 129 mm x 330mm
- RS Stock No.:
- 124-830
- Mfr. Part No.:
- 178068 XTPFCUB-H350MW600
- Brand:
- Eaton
Subtotal (1 unit)*
$99.00
(exc. GST)
$108.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.00 |
*price indicative
- RS Stock No.:
- 124-830
- Mfr. Part No.:
- 178068 XTPFCUB-H350MW600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Accessory Kit | |
| Length | 129mm | |
| For Use With | Busbar | |
| Width | 330mm | |
| Material | Steel | |
| Height | 348mm | |
| Series | XTPFCUB | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Accessory Kit | ||
Length 129mm | ||
For Use With Busbar | ||
Width 330mm | ||
Material Steel | ||
Height 348mm | ||
Series XTPFCUB | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton partition box for XF modules is designed with a busbar on top, with dimensions of 350x600mm. It is a main LV switchgear product suitable for various enclosure building applications.
Modular spacing of 125mm for flexible installation
Suitable for enclosure building width of 330mm and depth of 129mm
Constructed with steel material for robustness
Galvanized surface finishing for corrosion resistance
Offers cable entry for easy insta
Related links
- Eaton XTPFCUV1 Series Steel Partition for Use with Busbar 350 mm x 15 mm x 350mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 505 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 840 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 330mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 840 mm x 330mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 505 mm x 330mm
