Schneider Electric PrismaSeT Series Metal, Plastic Enclosure, IP40 Transparent Door, 810 mm x 648 mm x 129 mm
- RS Stock No.:
- 345-080
- Mfr. Part No.:
- LVSXH424
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,613.67
(exc. GST)
$2,875.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,613.67 |
*price indicative
- RS Stock No.:
- 345-080
- Mfr. Part No.:
- LVSXH424
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 810mm | |
| External Depth | 129mm | |
| Body Material | Metal, Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP40 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| Colour | White | |
| External Width | 648mm | |
| Series | PrismaSeT | |
| Standards/Approvals | IEC 61439-1, IEC 60670-24, IEC 61439-3, IEC 60670-1 | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 810mm | ||
External Depth 129mm | ||
Body Material Metal, Plastic | ||
Transparent Door Yes | ||
IP Rating IP40 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
Colour White | ||
External Width 648mm | ||
Series PrismaSeT | ||
Standards/Approvals IEC 61439-1, IEC 60670-24, IEC 61439-3, IEC 60670-1 | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IT
The Schneider Electric distribution enclosure is designed for efficient electrical distribution. It has a total width of 648 mm (618 mm embedded), a height of 810 mm (780 mm embedded), and a total depth of 129 mm (86 mm embedded). The internal depth is 80 mm, providing ample space for wiring and components. It features 24 modules per row across 4 horizontal rows, ensuring flexibility and scalability for various applications.
Transparent door
Symmetrical DIN
IP40 with closed door
- RS Stock No. 0346632
- Mfr. Part No. LVSXH324
Each
$2,371.67
- RS Stock No. 0429135
- Mfr. Part No. LVSXH224
Each
$1,992.55
- RS Stock No. 0429134
- Mfr. Part No. LVSSD724
Each
$3,853.16
RS Better World
- RS Stock No. 2768823
- Mfr. Part No. LVS08102
Each
$519.84
Related links
- Schneider Electric PrismaSeT Series Metal IP40 Transparent Door, 660 mm x 648 mm x 129 mm
- Schneider Electric PrismaSeT Series Plastic IP40 Transparent Door, 510 mm x 648 mm x 129 mm
- Schneider Electric PrismaSeT Series Steel Door 960 mm x 129 mm x 648mm
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 1080 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP30 Transparent Door, 1380 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 1230 mm x 595 mm x
- Legrand Plastic Enclosure 178 mm x 187 mm x 27 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP40 Transparent Door, 1230 mm x 595 mm x












