Schneider Electric PrismaSeT G Series Sheet Steel Enclosure, IP40, IP43, IP41, IP30 Transparent Door, 1.38 m x 305 mm x
- RS Stock No.:
- 276-8841
- Mfr. Part No.:
- LVS08179
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$900.74
(exc. GST)
$990.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $900.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8841
- Mfr. Part No.:
- LVS08179
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 1.38m | |
| External Depth | 205mm | |
| Body Material | Sheet Steel | |
| Transparent Door | Yes | |
| IP Rating | IP40, IP43, IP41, IP30 | |
| External Width | 305mm | |
| Internal Mount Type | Wall | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 62208, EAC, ASTA, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK08, IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 1.38m | ||
External Depth 205mm | ||
Body Material Sheet Steel | ||
Transparent Door Yes | ||
IP Rating IP40, IP43, IP41, IP30 | ||
External Width 305mm | ||
Internal Mount Type Wall | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 62208, EAC, ASTA, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK08, IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 1080 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 930 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 780 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 630 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP43 Transparent Door, 1230 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP43 Transparent Door, 1380 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 630 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP41 IP30 Transparent Door, 630 mm x 595 mm x
