Eaton xEffect CS Series Steel Wall Box, IP66, 800 mm x 800 mm x 200 mm
- RS Stock No.:
- 231-092
- Mfr. Part No.:
- 111709 CS-88/200
- Brand:
- Eaton
Subtotal (1 unit)*
$781.13
(exc. GST)
$859.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $781.13 |
*price indicative
- RS Stock No.:
- 231-092
- Mfr. Part No.:
- 111709 CS-88/200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 800mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 800mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems wall enclosure is expertly designed for versatility and robust functionality, making it an ideal solution for industrial control panels. Featuring a compact size of 800mm x 800mm x 200mm, this single-door enclosure seamlessly accommodates mounting requirements while ensuring optimal space utilisation. The robust construction, complemented by an IK10 impact resistance rating, guarantees durability in demanding environments. Significant attention to detail is evident in features such as foamed polyurethane sealing and a standardised locking system, enhancing the unit's integrity and security. Furthermore, its powder-coated finish not only grants protection against corrosion but also provides an aesthetically pleasing appearance. With compliance to various certifications including UL and IEC/EN standards, this enclosure is poised to meet the highest safety specifications, making it a trustworthy choice for your installations.
Robust design tailored for wall-mounting applications
Foamed polyurethane sealing enhances environmental protection
Impact resistance category IK10 ensures durability
Standard locking system provides heightened security
Powder-coated surface treatment for corrosion resistance
Easy door access with a 120° opening angle for convenience
Built-in M6 threaded studs for earth conductor connections
High load capacities ensure reliability in demanding applications
Compliant with multiple international standards for peace of mind
Designed for indoor installation in industrial environments
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 1000 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 200 mm
