Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 747 mm x 536 mm x 300 mm
- RS Stock No.:
- 220-6400
- Mfr. Part No.:
- NSYPLM75PG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$898.40
(exc. GST)
$988.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $898.40 |
*price indicative
- RS Stock No.:
- 220-6400
- Mfr. Part No.:
- NSYPLM75PG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 747mm | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Polyester | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| External Width | 536mm | |
| Colour | Grey RAL 7035 | |
| Mounting plate | Yes | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH, UL, IEC 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 747mm | ||
External Depth 300mm | ||
Body Material Glass Reinforced Polyester | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
External Width 536mm | ||
Colour Grey RAL 7035 | ||
Mounting plate Yes | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH, UL, IEC 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
Schneider Electric Thalassa PLM Polyester (PET) Class II Fiberglass Reinforced Wall Box Enclosures.
Schneider Electric range of Thalassa PLM polyester (fibreglass reinforced) Monobloc wall mounting wall box enclosures are suitable for indoor or outdoor use. The lightweight wall boxes have double insulation (Class II) protection and can be used in a large temperature range (960°C withstanding).
Features.
Typical Applications.
The Thalassa PLM range of wall box, wall-mounting enclosures are a great choice for using in electrical distribution and control and in public areas.
NSYPLM75PG Thalassa PLM Multi-Purpose Compact Wall Box Enclosure.
Approvals
UL.
Standards
IEC 62208, NEMA classification 13, NEMA classification 4X.
Supplied with
1 x Enclosure Wall Box body, 1 x Door, 1 x Mounting Plate, 2 x Locks.
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x
- Schneider Electric PanelSeT Series Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure 536 mm x 747 mm x 300 mm
- Schneider Electric Thalassa PLM Series PET Wall Box, 747 mm x 536 mm x 300mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box UL, 1593 mm x 1250 mm x 620 mm
