Eaton XTPZBAVC Series Metal Accessory Kit for Use with Enclosure 225 mm x 172 mm x 222mm

Subtotal (1 unit)*

$881.10

(exc. GST)

$969.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$881.10

*price indicative

RS Stock No.:
125-612
Mfr. Part No.:
172684 XTPZBAVC-H250W1100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

172mm

For Use With

Enclosure

Width

222mm

Material

Metal

Height

225mm

Colour

Grey

Series

XTPZBAVC

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is designed for use in electrical cabinet installations. With a sleek grey metal finish, this product offers worldwide compatibility for enclosure building. Suitable for widths of 1100mm and heights of 250mm.

Compliant with RoHS regulations for environmental sustainability

Globally marketable for international use

Constructed from durable metal material

Sleek grey finish for a modern look

Lightweight design for easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy