Siemens SIMBOX XL Series Plastic Wall Box, IP30, 749 mm x 364 mm x 88 mm

Subtotal (1 pack of 12 units)*

$1,707.47

(exc. GST)

$1,878.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,707.47$142.289

*price indicative

RS Stock No.:
116-444
Mfr. Part No.:
8GB5248-2KM01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

749mm

Product Type

Wall Box

External Depth

88mm

Body Material

Plastic

Transparent Door

No

IP Rating

IP30

External Width

364mm

Mounting plate

No

Colour

White

Series

SIMBOX XL

Standards/Approvals

EAN, REACH, RoHS Directive, WEEE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Simbox XL wall box can accommodate up to 48 MW 12 units. It can be flush mounted.

IP30 protection

EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy