Lascar V600 Series Digital Voltmeter DC, LCD Display 3-Digits ±3 %, 32 mm, 62 mm
- RS Stock No.:
- 420-0563
- Mfr. Part No.:
- V 600 (PK OF 10)
- Brand:
- Lascar
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$590.64
(exc. GST)
$649.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $59.064 | $590.64 | - |
| 50 - 90 | $58.033 | $580.33 | 1% |
| 100 + | $56.53 | $565.30 | 4% |
*price indicative
- RS Stock No.:
- 420-0563
- Mfr. Part No.:
- V 600 (PK OF 10)
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3 | |
| Display Type | LCD | |
| Cutout Height | 32mm | |
| Cutout Width | 62mm | |
| Depth | 17.7mm | |
| Digit Height | 15mm | |
| Meter Accuracy | ±3 % | |
| Series | V600 | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | LVD 93/68/EEC, BS EN 61010 | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3 | ||
Display Type LCD | ||
Cutout Height 32mm | ||
Cutout Width 62mm | ||
Depth 17.7mm | ||
Digit Height 15mm | ||
Meter Accuracy ±3 % | ||
Series V600 | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals LVD 93/68/EEC, BS EN 61010 | ||
Maximum Operating Temperature 50°C | ||
Lascar Digital Voltmeter
The Lascar digital voltmeter is a panel meter. It features a low battery warning annunciator driven by external circuitry. Its low cost makes it highly suitable for most high volume applications. It is compatible with the industry-standard type and is supplied with a mounting bezel. Its full-scale reading is 200mVDC and supply voltage ranging between 7VDC and 12VDC.
Features and Benefits
Low cost
Digit height is 15mm
1mA at 9VDC power supply
Auto-zero
Auto-polarity
User selectable decimal points
Operating temperature ranging between 0°C and 0°C
Applications
Power supply monitoring
Panel-mount indication
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Lascar DPM 750S-BL Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar V125 Series Digital Voltmeter DC 45 mm, 21.5 mm
- Lascar V1 Series Digital Voltmeter DC 15 mm, 34 mm
- Lascar DPM600 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 2AS-BL Series Digital Voltmeter DC 15 mm, 33 mm
- Lascar DPM Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar 8556 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 702S Series Digital Voltmeter DC 32 mm, 62 mm
