Lascar 8556 Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %, 32 mm, 62 mm
- RS Stock No.:
- 260-246
- Mfr. Part No.:
- DPM 700S-0
- Brand:
- Lascar
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$166.46
(exc. GST)
$183.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $166.46 |
| 5 - 9 | $163.57 |
| 10 + | $160.52 |
*price indicative
- RS Stock No.:
- 260-246
- Mfr. Part No.:
- DPM 700S-0
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 32mm | |
| Cutout Width | 62mm | |
| Depth | 6.5mm | |
| Digit Height | 12.7mm | |
| Meter Accuracy | ±1 % | |
| Series | 8556 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Measurement | ±20 V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 32mm | ||
Cutout Width 62mm | ||
Depth 6.5mm | ||
Digit Height 12.7mm | ||
Meter Accuracy ±1 % | ||
Series 8556 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Measurement ±20 V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN

12.7mm, 3.5 Digit Green Back Lit Meter - Single Rail Input
Twelve optional symbols, V, m, A, °F, °C, μ, M, k, Ω, Hz, ∼,:
Selectable decimal points (may be hard wired)
Outputs available for auto-ranging applications
Integral carrier and window, with separate mounting bezel
Electrical connections via a row of solder pads on the PCB
Backlight voltage; 5V and 9V
Backlight current; 50mA and 20mA
Functions as ammeter when used with a 200mV digital current shunt
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
Related links
- Lascar DPM Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM600 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM 702S Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM Series Digital Voltmeter DC 22 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 36 mm, 72 mm
- Lascar DPM950 Series Digital Voltmeter DC 40 mm, 72 mm
- Lascar 8753 Series Digital Voltmeter DC 27 mm, 57 mm
