Lascar V125 Series Digital Voltmeter DC, LCD Display 3-Digits ±3 %, 45 mm, 21.5 mm
- RS Stock No.:
- 419-9384
- Mfr. Part No.:
- V 125
- Brand:
- Lascar
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$486.47
(exc. GST)
$535.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $48.647 | $486.47 | - |
| 50 - 90 | $48.214 | $482.14 | - |
| 100 + | $47.419 | $474.19 | 2% |
*price indicative
- RS Stock No.:
- 419-9384
- Mfr. Part No.:
- V 125
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3 | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Cutout Width | 21.5mm | |
| Digit Height | 12.5mm | |
| Meter Accuracy | ±3 % | |
| Series | V125 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | LVD 93/68/EEC, BS EN 61010 | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3 | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Cutout Width 21.5mm | ||
Digit Height 12.5mm | ||
Meter Accuracy ±3 % | ||
Series V125 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals LVD 93/68/EEC, BS EN 61010 | ||
Lascar Digital Voltmeter
The Lascar digital voltmeter is a panel meter ideally suited for high volume applications. It features an exceptionally large display in a miniature package along with an auto-zero and user-selectable decimal points. The module is supplied with a panel mounting bezel. Its full-scale reading is 200mVDC and supply voltage ranging between 7VDC and 12VDC.
Features and Benefits
Low cost
Digit height is 12.5mm (0.5in)
1mA at 9VDC power supply
Auto-zero
Auto-polarity
User selectable decimal points
Supplied with a mounting bezel
Operating temperature ranging between 0°C and 0°C
Applications
Power supply monitoring
Panel-mount indication
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Lascar V1 Series Digital Voltmeter DC 15 mm, 34 mm
- Lascar V600 Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar SS Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM 2AS-BL Series Digital Voltmeter DC 15 mm, 33 mm
- Lascar DPM 750S-BL Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM950 Series Digital Voltmeter DC 40 mm, 72 mm
- Lascar DPM 1AS-BL Series Digital Voltmeter DC 11.4 mm, 28.4 mm
- Lascar EMV 1200 Series Digital Voltmeter DC 44 mm, 21 mm
